
850R-12-5 | |
|---|---|
DigiKey Part Number | 1067-850R-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 850R-12-5 |
Description | TAPE MASKING RED 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Red 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Packaging, Sealing, Shipping, Splicing |
Tape Type Masking | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.117.84000 | Fr.117.84 |
| Unit Price without VAT: | Fr.117.84000 |
|---|---|
| Unit Price with VAT: | Fr.127.38504 |



