
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.105.24000 | Fr.105.24 |
2 | Fr.95.39000 | Fr.190.78 |
3 | Fr.90.04667 | Fr.270.14 |
5 | Fr.83.73800 | Fr.418.69 |
7 | Fr.79.83000 | Fr.558.81 |
10 | Fr.75.89300 | Fr.758.93 |
25 | Fr.66.69040 | Fr.1,667.26 |
50 | Fr.60.53720 | Fr.3,026.86 |
100 | Fr.55.01660 | Fr.5,501.66 |
Unit Price without VAT: | Fr.105.24000 |
---|---|
Unit Price with VAT: | Fr.113.76444 |


