3355/24 100 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


3M
In Stock: 1,223
Unit Price: Fr.2.69000
Datasheet
24 strand ribbon-gray with blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355/24 100

DigiKey Part Number
3M155976-10-ND
Manufacturer
Manufacturer Product Number
3355/24 100
Description
CBL RIBN 24COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
24
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.200" (30.48mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.23.94000Fr.23.94
2Fr.21.71500Fr.43.43
3Fr.20.50333Fr.61.51
5Fr.19.07000Fr.95.35
7Fr.18.18000Fr.127.26
10Fr.17.28200Fr.172.82
25Fr.15.17320Fr.379.33
50Fr.13.75840Fr.687.92
100Fr.12.48530Fr.1,248.53
Manufacturers Standard Package
Unit Price without VAT:Fr.23.94000
Unit Price with VAT:Fr.25.87914
Alternate Length
CBL RIBN 24COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: Fr.1.06654
CBL RIBN 24COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: Fr.105.24000
CBL RIBN 24COND 0.05 GRAY 25'
In-Stock: 1
Unit Price: Fr.55.64000