Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/50 100

DigiKey Part Number
MJ50C-25-ND
Manufacturer
Manufacturer Product Number
3601/50 100
Description
CBL RIBN 50COND 0.05 BLUE 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.029" (0.74mm)
Series
Ribbon Width
2.500" (63.50mm)
Packaging
Bulk
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-55°C ~ 200°C
Number of Conductors
50
Ratings
UL Style 20424
Pitch
Conductor Material
Copper, Silver Coated
Length
25.0' (7.62m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 50COND 0.05 BLUE 100'
In-Stock: 0
Unit Price: Fr.3,275.70000
CBL RIBN 50COND 0.05 BLUE 5'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.05 BLUE 10'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.05 BLUE 50'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.05 BLUE FEET
In-Stock: 52
Unit Price: Fr.47.30000