
3601/50 100 | |
|---|---|
DigiKey Part Number | 19-3601/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3601/50 100 |
Description | CBL RIBN 50COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.46.04000 | Fr.46.04 |
| 2 | Fr.41.74500 | Fr.83.49 |
| 3 | Fr.39.41000 | Fr.118.23 |
| 5 | Fr.36.65200 | Fr.183.26 |
| 7 | Fr.34.93857 | Fr.244.57 |
| 10 | Fr.33.21100 | Fr.332.11 |
| 25 | Fr.29.16840 | Fr.729.21 |
| 50 | Fr.26.45960 | Fr.1,322.98 |
| 100 | Fr.24.02510 | Fr.2,402.51 |
| Unit Price without VAT: | Fr.46.04000 |
|---|---|
| Unit Price with VAT: | Fr.49.76924 |






