
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Splice | |
Contact Type | - | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.09430 | Fr.309.43 |
| 300 | Fr.2.70753 | Fr.812.26 |
| 500 | Fr.2.63018 | Fr.1,315.09 |
| 1,000 | Fr.2.24338 | Fr.2,243.38 |
| 2,500 | Fr.2.08866 | Fr.5,221.65 |
| Unit Price without VAT: | Fr.3.09430 |
|---|---|
| Unit Price with VAT: | Fr.3.34494 |


