Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EPS-300-1-1/2-48-BLACK-BO | |
|---|---|
DigiKey Part Number | EPS-300-1-1/2-48-BLACK-BO-ND |
Manufacturer | |
Manufacturer Product Number | EPS-300-1-1/2-48-BLACK-BO |
Description | HEATSHRINK TUBING 1 1/2-48" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.510" (12.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS300-1 1/2-48"-BLACK-24 PCS | 3M | 188 | 3M161197-ND | Fr.48.52000 | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-5 PCS | 3M | 4 | 3M161198-ND | Fr.70.99000 | Parametric Equivalent |
| MDT-1500-48"-BLACK-20 PCS | 3M | 106 | 3M161779-ND | Fr.21.42150 | Parametric Equivalent |
| DWP-125-1-1/2-0-STK | TE Connectivity | 0 | 1111-DWP-125-1-1/2-0-STK-ND | Fr.25.28900 | Parametric Equivalent |
| DWP-125-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 129 | 484-DWP-125-1-1/2-0-STK-ND | Fr.24.66000 | Parametric Equivalent |







