Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG14-8FBX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-8FBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-8FBX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.860" (21.84mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV14-8Q | 3M | 49 | 3M157438-ND | Fr.0.59000 | Parametric Equivalent |
| BS-32-8-P | 3M | 5,596 | 3M161061-ND | Fr.0.21000 | Parametric Equivalent |
| MNG14-8FBK | 3M | 0 | MNG14-8FBK-ND | Fr.0.56217 | Parametric Equivalent |
| MV14-8FBK | 3M | 0 | MV14-8FBK-ND | Fr.0.37090 | Parametric Equivalent |
| MV14-8FBX-BOTTLE | 3M | 0 | 3M161920-ND | Fr.79.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.112.97000 | Fr.112.97 |
| Unit Price without VAT: | Fr.112.97000 |
|---|---|
| Unit Price with VAT: | Fr.122.12057 |









