MVU14-8FBX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 49
Unit Price: Fr.0.59000
Datasheet

Parametric Equivalent


3M
In Stock: 5,596
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: Fr.0.56217
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: Fr.112.97000

Parametric Equivalent


3M
In Stock: 0
Unit Price: Fr.0.37090
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: Fr.79.68000
Datasheet

Parametric Equivalent


3M
In Stock: 1,384
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.0.15229
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU14-8FBX-BOTTLE

DigiKey Part Number
3M161940-ND
Manufacturer
Manufacturer Product Number
MVU14-8FBX-BOTTLE
Description
CONN SPADE TERM 14-16AWG 8 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.300" (7.62mm)
Material - Insulation
Vinyl
Length - Overall
0.850" (21.59mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFV14-8Q3M493M157438-NDFr.0.59000Parametric Equivalent
BS-32-8-P3M5,5963M161061-NDFr.0.21000Parametric Equivalent
MNG14-8FBK3M0MNG14-8FBK-NDFr.0.56217Parametric Equivalent
MNG14-8FBX-BOTTLE3M0MNG14-8FBX-BOTTLE-NDFr.112.97000Parametric Equivalent
MV14-8FBK3M0MV14-8FBK-NDFr.0.37090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.34.51000Fr.34.51
Manufacturers Standard Package
Unit Price without VAT:Fr.34.51000
Unit Price with VAT:Fr.37.30531