MVU14-156DMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MVU14-156DMK

MVU14-156DMK

DigiKey Part Number
920050-02-ND
Manufacturer
Manufacturer Product Number
MVU14-156DMK
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-16 AWG
Length - Overall
0.850" (21.59mm)
Length - Barrel
0.190" (4.83mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
-
Contact Finish
-
Color
Blue
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.41600Fr.4.16
25Fr.0.38960Fr.9.74
50Fr.0.37080Fr.18.54
100Fr.0.35310Fr.35.31
250Fr.0.33096Fr.82.74
500Fr.0.31516Fr.157.58
1,000Fr.0.30012Fr.300.12
3,000Fr.0.27773Fr.833.19
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969