
MVU14-156DMX-A-BOTTLE | |
|---|---|
DigiKey Part Number | MVU14-156DMX-A-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU14-156DMX-A-BOTTLE |
Description | CONN TERM PIN 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.830" (21.08mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.58.86000 | Fr.294.30 |
| Unit Price without VAT: | Fr.58.86000 |
|---|---|
| Unit Price with VAT: | Fr.63.62766 |




