
S-1002CB10I-M5T1U | |
---|---|
DigiKey Part Number | S-1002CB10I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1002CB10I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.33293 | Fr.998.79 |
6,000 | Fr.0.32496 | Fr.1,949.76 |
9,000 | Fr.0.32097 | Fr.2,888.73 |
15,000 | Fr.0.31654 | Fr.4,748.10 |
21,000 | Fr.0.31396 | Fr.6,593.16 |
Unit Price without VAT: | Fr.0.33293 |
---|---|
Unit Price with VAT: | Fr.0.35990 |