


S-1740A20-A6T2U4 | |
---|---|
DigiKey Part Number | S-1740A20-A6T2U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1740A20-A6T2U4 |
Description | IC REG LINEAR 2V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.49596 | Fr.2,479.80 |
10,000 | Fr.0.48625 | Fr.4,862.50 |
15,000 | Fr.0.48139 | Fr.7,220.85 |
Unit Price without VAT: | Fr.0.49596 |
---|---|
Unit Price with VAT: | Fr.0.53613 |