

S-817B36AMC-CWZT2G | |
---|---|
DigiKey Part Number | S-817B36AMC-CWZT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B36AMC-CWZT2G |
Description | IC REG LINEAR 3.6V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.33293 | Fr.998.79 |
6,000 | Fr.0.32496 | Fr.1,949.76 |
9,000 | Fr.0.32097 | Fr.2,888.73 |
15,000 | Fr.0.31654 | Fr.4,748.10 |
21,000 | Fr.0.31396 | Fr.6,593.16 |
Unit Price without VAT: | Fr.0.33293 |
---|---|
Unit Price with VAT: | Fr.0.35990 |