

S-817B36AMC-CWZT2U | |
---|---|
DigiKey Part Number | 1662-2697-2-ND - Tape & Reel (TR) 1662-2697-1-ND - Cut Tape (CT) 1662-2697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817B36AMC-CWZT2U |
Description | IC REG LINEAR 3.6V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.71000 | Fr.0.71 |
10 | Fr.0.51100 | Fr.5.11 |
25 | Fr.0.46080 | Fr.11.52 |
100 | Fr.0.40500 | Fr.40.50 |
250 | Fr.0.37844 | Fr.94.61 |
500 | Fr.0.36240 | Fr.181.20 |
1,000 | Fr.0.34922 | Fr.349.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.33293 | Fr.998.79 |
Unit Price without VAT: | Fr.0.71000 |
---|---|
Unit Price with VAT: | Fr.0.76751 |