


ABLS-19.6608MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9915-2-ND - Tape & Reel (TR) 535-9915-1-ND - Cut Tape (CT) 535-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-19.6608MHZ-L4Q-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-19.6608MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-19.6608MHZ-B2-T | Abracon LLC | 938 | 535-9073-1-ND | Fr.0.21000 | Similar |
| ABLS-19.6608MHZ-B4-T | Abracon LLC | 13 | 535-10231-1-ND | Fr.0.21000 | Similar |
| ABLS2-19.6608MHZ-D4Y-T | Abracon LLC | 1,959 | 535-9878-1-ND | Fr.0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16900 | Fr.1.69 |
| 25 | Fr.0.16000 | Fr.4.00 |
| 50 | Fr.0.15360 | Fr.7.68 |
| 100 | Fr.0.14720 | Fr.14.72 |
| 250 | Fr.0.13924 | Fr.34.81 |
| 500 | Fr.0.13348 | Fr.66.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12795 | Fr.127.95 |
| 2,000 | Fr.0.12266 | Fr.245.32 |
| 3,000 | Fr.0.11966 | Fr.358.98 |
| 5,000 | Fr.0.11599 | Fr.579.95 |
| 7,000 | Fr.0.11363 | Fr.795.41 |
| 10,000 | Fr.0.11119 | Fr.1,111.90 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

