ABM11-30.000MHZ-D2X-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 974
Unit Price: Fr.0.29000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.26561
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.26561
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.26561
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.26561
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.41894
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.41894
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.41894
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM11-30.000MHZ-D2X-T

DigiKey Part Number
ABM11-30.000MHZ-D2X-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11-30.000MHZ-D2X-T
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-30.000MHZ-D2X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.18039Fr.180.39
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18039
Unit Price with VAT:Fr.0.19500