Upgrade



ABM3-24.576MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9107-2-ND - Tape & Reel (TR) 535-9107-1-ND - Cut Tape (CT) 535-9107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.576MHZ-B2-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.576MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.051" (1.30mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-24.576MHZ-D2Y-T | Abracon LLC | 634 | 535-10644-1-ND | Fr.0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 25 | Fr.0.35880 | Fr.8.97 |
| 50 | Fr.0.34360 | Fr.17.18 |
| 100 | Fr.0.32950 | Fr.32.95 |
| 250 | Fr.0.31160 | Fr.77.90 |
| 500 | Fr.0.29872 | Fr.149.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28635 | Fr.286.35 |
| 2,000 | Fr.0.27451 | Fr.549.02 |
| 3,000 | Fr.0.26781 | Fr.803.43 |
| 5,000 | Fr.0.25961 | Fr.1,298.05 |
| 7,000 | Fr.0.25434 | Fr.1,780.38 |
| 10,000 | Fr.0.24888 | Fr.2,488.80 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |


