


ATS-HP-F5L100S39W-232 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L100S39W-232-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L100S39W-232 |
Description | HEAT PIPE FLAT 4X5.9X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.232" (5.90mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 48.9W @ 100mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.30000 | Fr.10.30 |
| 10 | Fr.9.11500 | Fr.91.15 |
| 30 | Fr.8.59833 | Fr.257.95 |
| 50 | Fr.8.36800 | Fr.418.40 |
| 100 | Fr.8.06510 | Fr.806.51 |
| 250 | Fr.7.68096 | Fr.1,920.24 |
| 500 | Fr.7.40222 | Fr.3,701.11 |
| 1,000 | Fr.7.13323 | Fr.7,133.23 |
| Unit Price without VAT: | Fr.10.30000 |
|---|---|
| Unit Price with VAT: | Fr.11.13430 |


