Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW-48S33N

DigiKey Part Number
2034-EC7AW-48S33N-ND
Manufacturer
Manufacturer Product Number
EC7AW-48S33N
Description
DC-DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
81.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
74V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
6.6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.20.32000Fr.20.32
5Fr.19.56200Fr.97.81
10Fr.19.24600Fr.192.46
30Fr.18.75300Fr.562.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.20.32000
Unit Price with VAT:Fr.21.96592