Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIP3D10A060Q4N | |
|---|---|
DigiKey Part Number | 785-AIP3D10A060Q4N-ND |
Manufacturer | |
Manufacturer Product Number | AIP3D10A060Q4N |
Description | IGBT IPM 600V 10A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 26-PowerDIP Module (1.146", 29.10mm) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 26-PowerDIP Module (1.146", 29.10mm) |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIP3D10A060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q4-ND | Fr.5.68883 | Parametric Equivalent |
| AIP3D10A060Q6 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q6-ND | Fr.5.22333 | Parametric Equivalent |
| AIP3D10A060Q6N | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q6N-ND | Fr.5.22333 | Parametric Equivalent |
| AIP3D15A060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D15A060Q4-ND | Fr.6.73850 | Parametric Equivalent |
| AIP3D15A060Q4N | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D15A060Q4N-ND | Fr.6.73850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.5.49917 | Fr.329.95 |
| Unit Price without VAT: | Fr.5.49917 |
|---|---|
| Unit Price with VAT: | Fr.5.94460 |




