AIP3P15A060Q4N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.5.68883
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.5.49917
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.5.22333
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.5.22333
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.6.73850
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.6.73850
Datasheet
Image for AIP3P15A060Q4N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIP3P15A060Q4N

DigiKey Part Number
785-AIP3P15A060Q4N-ND
Manufacturer
Manufacturer Product Number
AIP3P15A060Q4N
Description
IGBT IPM 600V 10A 26-PWRDIP MOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 26-PowerDIP Module (1.146", 29.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Alpha & Omega Semiconductor Inc.
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
26-PowerDIP Module (1.146", 29.10mm)
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIP3D10A060Q4Alpha & Omega Semiconductor Inc.0785-AIP3D10A060Q4-NDFr.5.68883Parametric Equivalent
AIP3D10A060Q4NAlpha & Omega Semiconductor Inc.0785-AIP3D10A060Q4N-NDFr.5.49917Parametric Equivalent
AIP3D10A060Q6Alpha & Omega Semiconductor Inc.0785-AIP3D10A060Q6-NDFr.5.22333Parametric Equivalent
AIP3D10A060Q6NAlpha & Omega Semiconductor Inc.0785-AIP3D10A060Q6N-NDFr.5.22333Parametric Equivalent
AIP3D15A060Q4Alpha & Omega Semiconductor Inc.0785-AIP3D15A060Q4-NDFr.6.73850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
60Fr.8.60050Fr.516.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.60050
Unit Price with VAT:Fr.9.29714