AOD606 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 109,945
Unit Price: Fr.1.21000
Datasheet
Mosfet Array 40V 8A 1.6W, 1.7W Surface Mount TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD606

DigiKey Part Number
785-1118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD606
Description
MOSFET N/P-CH 40V 8A TO252-4L
Customer Reference
Detailed Description
Mosfet Array 40V 8A 1.6W, 1.7W Surface Mount TO-252-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
9.2nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
404pF @ 20V
Part Status
Obsolete
Power - Max
1.6W, 1.7W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
N and P-Channel, Common Drain
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
TO-252-4L
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD609Alpha & Omega Semiconductor Inc.109,945785-1607-1-NDFr.1.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes