
1896/9C SL005 | |
---|---|
DigiKey Part Number | 1896/9CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896/9C SL005 |
Description | CABLE 9COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.301" (7.65mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.248.30000 | Fr.248.30 |
2 | Fr.236.14000 | Fr.472.28 |
3 | Fr.229.26000 | Fr.687.78 |
5 | Fr.220.82600 | Fr.1,104.13 |
7 | Fr.215.40857 | Fr.1,507.86 |
10 | Fr.209.78300 | Fr.2,097.83 |
25 | Fr.200.02120 | Fr.5,000.53 |
Unit Price without VAT: | Fr.248.30000 |
---|---|
Unit Price with VAT: | Fr.268.41230 |

