HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391850 BK001

DigiKey Part Number
391850BK001-ND
Manufacturer
Manufacturer Product Number
391850 BK001
Description
HOOK-UP STRND 18AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 20kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
1000.0' (304.8m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.1,594.92000Fr.1,594.92
2Fr.1,514.86500Fr.3,029.73
3Fr.1,473.23667Fr.4,419.71
Manufacturers Standard Package
Unit Price without VAT:Fr.1,594.92000
Unit Price with VAT:Fr.1,724.10852
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: Fr.5.76620
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 0
Unit Price: Fr.1,102.58000