
391850 BK002 | |
|---|---|
DigiKey Part Number | 391850BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391850 BK002 |
Description | HOOK-UP STRND 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,102.58000 | Fr.1,102.58 |
| 2 | Fr.1,047.53000 | Fr.2,095.06 |
| 3 | Fr.1,016.35333 | Fr.3,049.06 |
| 5 | Fr.990.87600 | Fr.4,954.38 |
| Unit Price without VAT: | Fr.1,102.58000 |
|---|---|
| Unit Price with VAT: | Fr.1,191.88898 |



