MFG_XG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_XG4

45199/25 BL199

DigiKey Part Number
45199/25BL199-ND
Manufacturer
Manufacturer Product Number
45199/25 BL199
Description
CABLE 25CON 22AWG BLU SHLD 1000'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Blue 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.490" (12.45mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.17.25744Fr.17,257.44
Manufacturers Standard Package
Unit Price without VAT:Fr.17.25744
Unit Price with VAT:Fr.18.65529
Alternate Color
CABLE 25 COND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: Fr.17.25744
CABLE 25COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: Fr.17.25744