


45199/25 SL199 | |
|---|---|
DigiKey Part Number | 45199/25SL199-ND |
Manufacturer | |
Manufacturer Product Number | 45199/25 SL199 |
Description | CABLE 25COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.19.45777 | Fr.19,457.77 |
| Unit Price without VAT: | Fr.19.45777 |
|---|---|
| Unit Price with VAT: | Fr.21.03385 |



