25 Cond Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6348 SL001

DigiKey Part Number
6348SL001-ND
Manufacturer
Manufacturer Product Number
6348 SL001
Description
CABLE 25COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.4,655.12000Fr.4,655.12
Manufacturers Standard Package
Unit Price without VAT:Fr.4,655.12000
Unit Price with VAT:Fr.5,032.18472
Alternate Length
CABLE 25COND 22AWG SHLD 100'
In-Stock: 2
Unit Price: Fr.1,163.53000
CABLE 25COND 22AWG SHLD 500'
In-Stock: 1
Unit Price: Fr.2,825.63000