
6348 SL005 | |
---|---|
DigiKey Part Number | 6348SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6348 SL005 |
Description | CABLE 25COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,163.53000 | Fr.1,163.53 |
2 | Fr.1,105.39000 | Fr.2,210.78 |
3 | Fr.1,072.47333 | Fr.3,217.42 |
5 | Fr.1,049.83200 | Fr.5,249.16 |
Unit Price without VAT: | Fr.1,163.53000 |
---|---|
Unit Price with VAT: | Fr.1,257.77593 |

