
80103 SL005 | |
|---|---|
DigiKey Part Number | 80103SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80103 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.272.30000 | Fr.272.30 |
| 2 | Fr.258.95000 | Fr.517.90 |
| 3 | Fr.251.39333 | Fr.754.18 |
| 5 | Fr.242.13400 | Fr.1,210.67 |
| 7 | Fr.236.18571 | Fr.1,653.30 |
| 10 | Fr.230.01000 | Fr.2,300.10 |
| 25 | Fr.220.82960 | Fr.5,520.74 |
| Unit Price without VAT: | Fr.272.30000 |
|---|---|
| Unit Price with VAT: | Fr.294.35630 |


