M420x BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4201 BK001

DigiKey Part Number
M4201BK001-ND
Manufacturer
Manufacturer Product Number
M4201 BK001
Description
CABLE COAXIAL RG-8A 13AWG 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-8A 1000.0' (304.80m) 52 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8A
Wire Gauge
13 AWG
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
52 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.1.76891Fr.1,768.91
Manufacturers Standard Package
Unit Price without VAT:Fr.1.76891
Unit Price with VAT:Fr.1.91219
Alternate Length
CABLE COAXIAL RG-8A 13AWG 500'
In-Stock: 0
Unit Price: Fr.2.65032
CABLE COAXIAL RG-8A 13AWG 100'
In-Stock: 8
Unit Price: Fr.329.10000
CABLE COAXIAL RG-8A 13AWG 1000'
In-Stock: 0
Unit Price: Fr.2.97952