
9011A BK002 | |
|---|---|
DigiKey Part Number | 9011ABK002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9011A BK002 |
Description | CABLE COAXIAL RG-11A 18AWG 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-11A 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11A | |
Wire Gauge | 18 AWG | |
Conductor Strand | 7 Strands / 26 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,243.50000 | Fr.1,243.50 |
| 2 | Fr.1,181.30500 | Fr.2,362.61 |
| 3 | Fr.1,146.08667 | Fr.3,438.26 |
| 5 | Fr.1,127.54000 | Fr.5,637.70 |
| Unit Price without VAT: | Fr.1,243.50000 |
|---|---|
| Unit Price with VAT: | Fr.1,344.22350 |



