9011A BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9011A BK005

DigiKey Part Number
9011ABK005-100-ND
Manufacturer
Manufacturer Product Number
9011A BK005
Description
CABLE COAXIAL RG-11A 18AWG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-11A 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11A
Wire Gauge
18 AWG
Conductor Strand
7 Strands / 26 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.300.26000Fr.300.26
2Fr.285.53000Fr.571.06
3Fr.277.18667Fr.831.56
5Fr.266.96400Fr.1,334.82
7Fr.260.39571Fr.1,822.77
10Fr.253.57600Fr.2,535.76
25Fr.245.24880Fr.6,131.22
Manufacturers Standard Package
Unit Price without VAT:Fr.300.26000
Unit Price with VAT:Fr.324.58106
Alternate Length
CABLE COAXIAL RG-11A 18AWG 1000'
In-Stock: 0
Unit Price: Fr.1.86238
CABLE COAXIAL RG-11A 18AWG 500'
In-Stock: 6
Unit Price: Fr.1,243.50000