9058x BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9817 BK001

DigiKey Part Number
9817BK001-ND
Manufacturer
Manufacturer Product Number
9817 BK001
Description
CABLE TWINAXIAL 20AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 1000.0' (304.80m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
Braid
Impedance
100 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.083" (2.11mm)
Shield Material
Copper, Tinned
Shield Coverage
85%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.1,717.19000Fr.1,717.19
2Fr.1,630.89500Fr.3,261.79
3Fr.1,594.94667Fr.4,784.84
Manufacturers Standard Package
Unit Price without VAT:Fr.1,717.19000
Unit Price with VAT:Fr.1,856.28239
Alternate Length
CABLE TWINAXIAL 20AWG 500'
In-Stock: 3
Unit Price: Fr.848.63000