9823 BK001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: Fr.1.25797
Datasheet
9823 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9823 BK001

DigiKey Part Number
9823BK001-ND
Manufacturer
Manufacturer Product Number
9823 BK001
Description
CABLE TWINAXIAL 22AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 22 AWG 1000.0' (304.80m) 150 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
22 AWG
Conductor Strand
19 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
Foil
Impedance
150 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.120" (3.05mm)
Shield Material
Aluminum
Shield Coverage
100%
VoP, Velocity of Propagation
78.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.1.08772Fr.1,087.72
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08772
Unit Price with VAT:Fr.1.17583
Alternate Length
CABLE TWINAXIAL 22AWG 100'
In-Stock: 5
Unit Price: Fr.147.85000
CABLE TWINAXIAL 22AWG 500'
In-Stock: 0
Unit Price: