9823 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9823 BK002

DigiKey Part Number
9823BK002-ND
Manufacturer
Manufacturer Product Number
9823 BK002
Description
CABLE TWINAXIAL 22AWG 500'
Customer Reference
Detailed Description
Twinaxial Cable 22 AWG 500.0' (152.40m) 150 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
22 AWG
Conductor Strand
19 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
Foil
Impedance
150 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.120" (3.05mm)
Shield Material
Aluminum
Shield Coverage
100%
VoP, Velocity of Propagation
78.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE TWINAXIAL 22AWG 100'
In-Stock: 5
Unit Price: Fr.147.85000
CABLE TWINAXIAL 22AWG 1000'
In-Stock: 0
Unit Price: Fr.1.08772