M13302 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13302 SL001

DigiKey Part Number
M13302SL001-ND
Manufacturer
Manufacturer Product Number
M13302 SL001
Description
CABLE 2COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.239.22000Fr.239.22
2Fr.227.51000Fr.455.02
3Fr.220.88333Fr.662.65
5Fr.212.76200Fr.1,063.81
7Fr.207.54429Fr.1,452.81
10Fr.202.12700Fr.2,021.27
25Fr.192.18440Fr.4,804.61
Manufacturers Standard Package
Unit Price without VAT:Fr.239.22000
Unit Price with VAT:Fr.258.59682
Alternate Length
CABLE 2COND 22AWG SLATE 100'
In-Stock: 34
Unit Price: Fr.35.44000
CABLE 2COND 22AWG SLATE 500'
In-Stock: 1
Unit Price: Fr.155.57000
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: