
M13302 SL005 | |
|---|---|
DigiKey Part Number | M13302SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13302 SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.35.44000 | Fr.35.44 |
| 2 | Fr.33.74000 | Fr.67.48 |
| 3 | Fr.32.78000 | Fr.98.34 |
| 5 | Fr.31.60000 | Fr.158.00 |
| 7 | Fr.30.84286 | Fr.215.90 |
| 10 | Fr.30.05800 | Fr.300.58 |
| 25 | Fr.28.11760 | Fr.702.94 |
| 50 | Fr.26.71840 | Fr.1,335.92 |
| 100 | Fr.25.37560 | Fr.2,537.56 |
| Unit Price without VAT: | Fr.35.44000 |
|---|---|
| Unit Price with VAT: | Fr.38.31064 |




