Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

30.007 | |
|---|---|
DigiKey Part Number | 1920-30.007-ND |
Manufacturer | |
Manufacturer Product Number | 30.007 |
Description | PCB TERMINAL, FRONT WIRE, 7 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 7 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Gray |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10148.1 | Conta-Clip, Inc. | 0 | 2080-10148.1-ND | Fr.1.10480 | Parametric Equivalent |
| 10148.4 | Conta-Clip, Inc. | 0 | 2080-10148.4-ND | Fr.1.40720 | Parametric Equivalent |
| A-TB500-TC07 | Assmann WSW Components | 0 | A-TB500-TC07-ND | Fr.0.48305 | Parametric Equivalent |
| OSTTC070162 | On Shore Technology Inc. | 79 | ED2605-ND | Fr.1.51000 | Parametric Equivalent |
| OSTVA070160 | On Shore Technology Inc. | 0 | OSTVA070160-ND | Fr.1.73939 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | Fr.1.34767 | Fr.40.43 |
| Unit Price without VAT: | Fr.1.34767 |
|---|---|
| Unit Price with VAT: | Fr.1.45683 |


