10148.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: Fr.1.40720
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: Fr.1.34767
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.48305
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 79
Unit Price: Fr.1.51000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.1.73939
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.0.38509
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.0.31431
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.0.42108
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.1.00772
Datasheet
Image for 10148.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10148.1

DigiKey Part Number
2080-10148.1-ND
Manufacturer
Manufacturer Product Number
10148.1
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
7
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Brass
Current
15 A
Screw Material - Plating
Steel
Voltage
300 V
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Gauge
14-22 AWG
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10148.4Conta-Clip, Inc.02080-10148.4-NDFr.1.40720Parametric Equivalent
30.007Altech Corporation01920-30.007-NDFr.1.34767Parametric Equivalent
A-TB500-TC07Assmann WSW Components0A-TB500-TC07-NDFr.0.48305Parametric Equivalent
OSTTC070162On Shore Technology Inc.79ED2605-NDFr.1.51000Parametric Equivalent
OSTVA070160On Shore Technology Inc.0OSTVA070160-NDFr.1.73939Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
50Fr.1.10480Fr.55.24
Manufacturers Standard Package
Unit Price without VAT:Fr.1.10480
Unit Price with VAT:Fr.1.19429