Direct
Direct

SWS-1.81-18 | |
|---|---|
DigiKey Part Number | TE2056TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-1.81-18 |
Description | FIXED IND 18UH 1.81A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 1.81 A 60mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.285" (7.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-1.81-18 | Amgis, LLC | 0 | SH150S-1.81-18-ND | Fr.2.40443 | Direct |
| PE-53825SNL | Pulse Electronics | 286 | 553-1408-ND | Fr.2.23000 | Direct |



