Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201520000G | |
|---|---|
DigiKey Part Number | VJ0201520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0201520000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201820000G | Amphenol Anytek | 0 | VJ0201820000G-ND | Fr.0.42327 | Parametric Equivalent |
| 1868665 | Phoenix Contact | 80 | 277-14258-ND | Fr.2.57000 | Parametric Equivalent |
| 1985920 | Phoenix Contact | 20 | 1985920-ND | Fr.0.68000 | Parametric Equivalent |
| 282856-2 | TE Connectivity AMP Connectors | 11,810 | A98355-ND | Fr.1.34000 | Parametric Equivalent |
| A-TB500-VJ02H | Assmann WSW Components | 0 | A-TB500-VJ02H-ND | Fr.0.46427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,125 | Fr.0.25369 | Fr.539.09 |
| Unit Price without VAT: | Fr.0.25369 |
|---|---|
| Unit Price with VAT: | Fr.0.27424 |







