VJ0201820000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: Fr.0.25369
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 80
Unit Price: Fr.2.57000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 20
Unit Price: Fr.0.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,830
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.46427
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 275
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 428
Unit Price: Fr.1.27000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: Fr.0.46538
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 98
Unit Price: Fr.1.15000
Datasheet
Image for VJ0201820000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201820000G

DigiKey Part Number
VJ0201820000G-ND
Manufacturer
Manufacturer Product Number
VJ0201820000G
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
2
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201520000GAmphenol Anytek0VJ0201520000G-NDFr.0.25369Parametric Equivalent
1868665Phoenix Contact80277-14258-NDFr.2.57000Parametric Equivalent
1985920Phoenix Contact201985920-NDFr.0.68000Parametric Equivalent
282856-2TE Connectivity AMP Connectors11,830A98355-NDFr.1.34000Parametric Equivalent
A-TB500-VJ02HAssmann WSW Components0A-TB500-VJ02H-NDFr.0.46427Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5,000Fr.0.42327Fr.2,116.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42327
Unit Price with VAT:Fr.0.45755