165X14639X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: Fr.12.03450
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 12
Unit Price: Fr.17.30000
Datasheet
Image for 165X14639X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14639X

DigiKey Part Number
165X14639X-ND
Manufacturer
Manufacturer Product Number
165X14639X
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
37pos and HD62pos
Manufacturer
Amphenol CONEC
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic, Metallized
Number of Positions
37
Features
Mating Screws M3
Compatible Shell Size
C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X10989XAmphenol CONEC0165X10989X-NDFr.12.03450Parametric Equivalent
XM2S-3712Omron Electronics Inc-EMC Div12Z12490-NDFr.17.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
30Fr.12.77233Fr.383.17
Manufacturers Standard Package
Unit Price without VAT:Fr.12.77233
Unit Price with VAT:Fr.13.80689