
10084089-Z0100YYLF | |
---|---|
DigiKey Part Number | 10084089-Z0100YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10084089-Z0100YYLF |
Description | CBL USB2.0 PWR PL 24V OPEN 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable Power Male Plug (24V) to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10084089-Z0100YYLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
