76347-401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 60,897
Unit Price: Fr.0.13000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.2.28000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76347-401

DigiKey Part Number
76347-401-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
76347-401
Description
CONN SOCKET 22-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin-Lead 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin-Lead
Contact Finish Thickness
196.9µin (5.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes