Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ-146RMPC/6 | |
|---|---|
DigiKey Part Number | 1967-AJ-146RMPC/6-ND |
Manufacturer | |
Manufacturer Product Number | AJ-146RMPC/6 |
Description | CONN JACK MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Qualification MIL-DTL-55116 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Audio, Communication Systems, Military, Video |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ-146PC2 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146PC2-ND | Fr.53.56000 | Parametric Equivalent |
| AJ-146RMPC/1 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146RMPC/1-ND | Fr.43.05000 | Parametric Equivalent |
| AJ-146RMPC/10 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146RMPC/10-ND | Fr.45.42000 | Parametric Equivalent |
| AJ-146RMPC/3 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146RMPC/3-ND | Fr.42.00000 | Parametric Equivalent |
| AJ-146RMPC/4 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146RMPC/4-ND | Fr.39.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.42.38000 | Fr.42.38 |
| Unit Price without VAT: | Fr.42.38000 |
|---|---|
| Unit Price with VAT: | Fr.45.81278 |

