AJ-146RMPC/8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.53.56000

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.43.05000

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.45.42000

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.42.00000

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.39.17000

Parametric Equivalent


Amphenol NEXUS Technologies
In Stock: 0
Unit Price: Fr.42.38000
Image for AJ-146RMPC/8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-146RMPC/8

DigiKey Part Number
1967-AJ-146RMPC/8-ND
Manufacturer
Manufacturer Product Number
AJ-146RMPC/8
Description
Inerconnect Circular
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Jack, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-55116
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Communication Systems, Military, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.47.82000Fr.47.82
Manufacturers Standard Package
Unit Price without VAT:Fr.47.82000
Unit Price with VAT:Fr.51.69342