GW JTLMS3.CM-G8GV-XX35-1-60-R33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00499
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00499
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00499
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00499
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: Fr.0.00499
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLMS3.CM-G8GV-XX35-1-60-R33

DigiKey Part Number
475-GWJTLMS3.CM-G8GV-XX35-1-60-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLMS3.CM-G8GV-XX35-1-60-R33
Description
GW JTLMS3.CM-G8GV-XX35-1-60-R33
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White 2.9V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (23lm ~ 27lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
90
Current - Max
90mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.108" W (3.50mm x 2.74mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
42°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000Fr.0.00499Fr.998.00
400,000Fr.0.00490Fr.1,960.00
600,000Fr.0.00486Fr.2,916.00
1,000,000Fr.0.00481Fr.4,810.00
1,400,000Fr.0.00478Fr.6,692.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00499
Unit Price with VAT:Fr.0.00539